Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 607-2112-110F

Single Color LED, Red, 7.37mm, ROHS COMPLIANT PACKAGE-2
$ 3.237
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 607-2112-110F.

IHS

Datasheet2 pages7 years ago

element14 APAC

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-58.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
LED Panel Mount Indicator Uni-Color Red 20mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.287" LOCK WASHER & NUT RED 12VDC SOLDER BLADE
CML 4301H1/1 LED TH 5mm 2V 20mA 20mcd Red Part of the VCC Family of Products
Single Color LED, Red, Diffused, T-1, 3.175mm
635nm 60° 2V 20mA circular,with dome scattering red Through hole mounting 5mm*5mm*8.6mm

Descriptions

Descriptions of Dialight 607-2112-110F provided by its distributors.

Single Color LED, Red, 7.37mm, ROHS COMPLIANT PACKAGE-2
INDICATOR PANEL MOUNT LED MNT-SZ 0.287" LOCK WASHER & NUT RED 2VDC SOLDER BLADE
LED Panel Mount Indicator Uni-Color Red 22mcd 2-Pin
PANEL MOUNT INDICATOR, LED, 7.2MM, RED,; PANEL MOUNT INDICATOR, LED, 7.2MM, RED, 2V; LED Color:Red; Operating Voltage:2VDC; Mounting Hole Dia:7.2mm; Forward Current If:15mA; Luminous Intensity:22mcd; IP / NEMA Rating:IP66; Product Range:607 Series; Colour:Red

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6072112110F