CML Innovative Technologies 192A0352

LED Panel Mount Indicator Uni-Color Yellow 1000mcd 2-Pin
$ 9.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 192A0352.

element14 APAC

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+67.92%

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 1550mcd Automotive 2-Pin
KingbrightWP7083SYD/J3
Single Color LED, Super Bright Yellow, Diffused Yellow, T-1 3/4, 5mm
OSRAM LW T67C-T2U2-5K8L-Z SMD LED PLCC2 White 532.5 mcd 120 ° 20 mA 3.2 V
LED SMD PLCC2 ULTRA COOL WHITE 1200MCD DIFFUSED LENS 120 DEG VIEWING ANGLE
LED SMD PLCC2 Ultra Neutral White 1200mcd Diffused Lens 120 Deg Viewing Angle
Single Color LED, White, Diffused Yellow, 2.4mm

Descriptions

Descriptions of CML Innovative Technologies 192A0352 provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 1000mcd 2-Pin
CML INNOVATIVE TECHNOLOGIES 192A0352LED Panel Mount Indicator, Satin Chrome Bezel, Yellow, 14 mm, 24 V, 17 mA, 1 cd, IP67
Panel Mount Indicator, Led, 14Mm, Yellow, 24V; Led Color:Yellow; Operating Voltage:24V; Mounting Hole Dia:14Mm; Forward Current If:17Ma; Luminous Intensity:1Cd; Ip/Nema Rating:Ip67; Product Range:-; Bulb Size:10Mm; Colour:Yellow Rohs Compliant: Yes |Cml Innovative Technologies 192A0352
Forward Current (If) mA = 17 / Luminous Intensity cd = 1 / Operating Voltage Max. V = 24 / Operating Voltage Min. V = 24 / Termination Type = Faston Terminal, 2.8 x 0.8 mm / AC or DC Operation = AC / DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 14 / Illumination Type = LED / LED Colour = Yellow

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192A0352.