Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SMS1105UWDN

Led SMD PLCC2 Ultra Neutral White 1200MCD Diffused Lens 120 Deg Viewing Angle
$ 0.612
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SMS1105UWDN.

IHS

Datasheet5 pages8 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+1.57%

CAD Models

Download Bivar SMS1105UWDN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color White Automotive 2-Pin PLCC T/R
Led, White, 2.4Mm, 1.8Cd; |Vcc/visual Communications Company VAOL-S2WR4
Standard LEDs - SMD 120DG W-WT WT FC HI BRT LED 3200K 3.2V
LED Uni-Color White 2-Pin PLCC T/R
LED Uni-Color White Automotive 2-Pin PLCC T/R
Single Color LED Array, Warm White

Descriptions

Descriptions of Bivar SMS1105UWDN provided by its distributors.

LED SMD PLCC2 ULTRA NEUTRAL WHITE 1200MCD DIFFUSED LENS 120 DEG VIEWING ANGLE
LED Uni-Color Neutral White 5500K 2-Pin PLCC T/R
Single Color LED, Neutral White, Diffused
LCC LED, Flat Top, Rectangular, Diffused, Yellow, 5.5μm(K), 120°, 3.4V, 20mA, SMD, 2.8mm × 1.2mm × 800μm
LED SMD PLCC2- SIDE VIE NEUTRAL WHITE 1200MCD TY
Standard LEDs - SMD Neutral WH 1200mcd Diffused
LED NEUT WHT DIFF 2PLCC SMD R/A
LED SMD PLCC2 ULTRA NEUTRAL WH
Led, Neutral White, 1.2Cd; Tamaño De Bulbo:-; Led Color:Blanco Neutro; Intensidad Luminosa:1.2Cd; Ángulo De Visión:120°; Corriente Directa If:20Ma; Tensión Directa:3.4V; Led, Montaje:Smd; Lente, Perfil:-; Led, Tipo:Standard |Bivar SMS1105UWDN
SMD LED, PLCC, NEUTRAL WHITE, 1200MCD; L; SMD LED, PLCC, NEUTRAL WHITE, 1200MCD; LED Color:Neutral White; Luminous Intensity:1.2cd; Viewing Angle:120°; Forward Current If:20mA; Forward Voltage:3.4V; LED Mounting:SMD; MSL:MSL 4 - 72 hours; LED Type:Standard; Mounting Type:SMD

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc