Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bivar SMS1105UWDC

Led SMD PLCC2 Ultra Cool White 1200MCD Diffused Lens 120 Deg Viewing Angle
$ 0.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bivar SMS1105UWDC.

IHS

Datasheet5 pages8 years ago

Newark

Factory Futures

Inventory History

3 month trend:
+148%

CAD Models

Download Bivar SMS1105UWDC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-01-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Led, White, 2.4Mm, 1.8Cd; |Vcc/visual Communications Company VAOL-S2WR4
OSRAM LW T67C-T2U2-5K8L-Z SMD LED PLCC2 White 532.5 mcd 120 ° 20 mA 3.2 V
LED Uni-Color White Automotive 2-Pin PLCC T/R
Standard LEDs - SMD 120DG W-WT WT FC HI BRT LED 3200K 3.2V
LED Uni-Color White 2-Pin PLCC T/R
Single Color LED Array, Warm White

Descriptions

Descriptions of Bivar SMS1105UWDC provided by its distributors.

LED SMD PLCC2 ULTRA COOL WHITE 1200MCD DIFFUSED LENS 120 DEG VIEWING ANGLE
8μm(K) 120° 3.4V 20mA With flat top,rectangle scattering yellow LCC SMD mount 2.8mm*1.2mm*800μm
LED Uni-Color Cool White 8000K 2-Pin PLCC T/R
LED SMD PLCC2- SIDE VIEW COOL WHITE 1200MCD TYP 120
LED COOL WHT DIFF 2PLCC SMD R/A
Led, Cool White, 1.2Cd; Led Color:Cool White; Led Mounting:Smd; Bulb Size:-; Forward Current If:20Ma; Forward Voltage:3.4V; Luminous Intensity:1.2Cd; Viewing Angle:120°; Lens Shape:-; Product Range:-; Msl:Msl 4 - 72 Hours Rohs Compliant: Yes |Bivar SMS1105UWDC

Manufacturer Aliases

Bivar has several brands around the world that distributors may use as alternate names. Bivar may also be known as the following names:

  • Bivar Inc
  • BIV
  • BIVAR INC (VA)
  • BRIGHT VIEW ELECTRONICS CO LTD
  • bivar corp
  • BIVAR CRYSTAL
  • Bivar Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS1105UWDC.