CML Innovative Technologies 19050251

CML 19050251 LED Indicator Light Green 12V DC 32mcd
$ 2.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19050251.

element14 APAC

Datasheet1 page17 years ago
Datasheet1 page25 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Related Parts

Single Color LED, Green, Diffused, T-1 3/4, 5mm
Green 3 mm 60° Diffused 30 mcd 2.1 V Single Level LED Fault Indicator - T-1
Single Color LED, Green, Diffused, T-1, 3mm
Dialight521-9674F
Single Color LED, Green, Diffused, T-1 3/4, 5mm
CML 5100H5 PMI RND .25" LED 2.2V Wire Green T-1 3/4 Part of the VCC Family of Products
Dialight550-5207F
550 Series Green Ø5 mm 50° 34 mcd 25 mA 2.2 V LED Circuit Board Indicator

Descriptions

Descriptions of CML Innovative Technologies 19050251 provided by its distributors.

CML 19050251 LED Indicator Light Green 12V DC 32mcd
PANEL MOUNT INDICATOR 8MM RECESSED, INTERIOR BEZEL 12VDC GREEN
Panel Mount Indicator, Led, 8Mm, Green, 12V; Led Color:Green; Operating Voltage:12Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:32Mcd; Ip/Nema Rating:Ip40; Product Range:-; Bulb Size:5Mm; Lens Shape:Dome Rohs Compliant: Yes |Cml Innovative Technologies 19050251

Images

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies