CML Innovative Technologies 19030357

CML 19030357 LED Indicator Lamp Blue 24V DC 6mm
$ 3.465
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19030357.

Inventory History

3 month trend:
+0.00%

Related Parts

Single Color LED, Yellow, Diffused, T-1, 3mm
LED Panel Mount Indicator Uni-Color Yellow 53mcd 2-Pin
LED Panel Mount Indicator Uni-Color Red 22mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.287" LOCK WASHER & NUT RED 2VDC SOLDER BLADE
Single Color LED, Green, Diffused, T-1 3/4, 5mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of CML Innovative Technologies 19030357 provided by its distributors.

CML 19030357 LED Indicator Lamp Blue 24V DC 6mm
LED INDICATOR, 24V, BLUE; LED Colour: Blue; Operating Voltage: 24VDC; Mounting Hole Dia: 6mm; Forward Current If: 15mA; Luminous Intensity: 26mcd; IP / NEMA Rating: IP40; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approval B
LED INDICATOR, 24V, BLUE; LED / Lamp Size:3mm; LED Colour:Blue; Typ Luminous Intensity:1.8mcd; Viewing Angle:80°; Forward Current:15mA; Voltage, Vf Max:24V; Operating Temperature Range:-55°C to +70°C; Approval Bodies:CE; Bezel ;RoHS Compliant: Yes
Forward Current (If) mA = 15 / Luminous Intensity mcd = 26 / Operating Voltage Max. V = 24 / Operating Voltage Min. V = 24 / Termination Type = Faston Terminal, 2 x 0.5 mm / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 6 / Illumination Type = LED / LED Colour = Blue

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies