Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 605-1311-110F

LED Panel Mount Indicator Uni-Color Yellow 53mcd 2-Pin

$ 3.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 605-1311-110F.

IHS

Datasheet1 page6 years ago

Newark

Master Electronics

element14

Mouser

Inventory History

3 month trend:
-1.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 30mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 30mcd 2-Pin
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
LED Panel Mount Indicator Uni-Color Yellow 585nm 34mcd 2-Pin

Descriptions

Descriptions of Dialight 605-1311-110F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 53mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.209" LOCK WASHER & NUT YELLOW 2VDC LEADS
LED Panel Mount 5mm Mounting Hole YELLOW DIFFUSED
2V circular,with dome spread yellow panel mount 3mm*3mm*3mm
LED PNL IND 5MM YELLOW PROTRUDIN
LED INDICATOR, 3MM, YELLOW; LED Colour: Yellow; Operating Voltage: 2VDC; Mounting Hole Dia: 5mm; Forward Current If: 15mA; Luminous Intensity: 30mcd; IP / NEMA Rating: Not Rated; Product Range: -; SVHC: No SVHC (15-Jun-2015); Bu

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6051311110F