CML Innovative Technologies 19020252

LED Panel Mount Indicator, Satin Chrome Bezel, Yellow, 6 mm, 12 VDC, 20 mA, 8 mcd, IP40
$ 2.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19020252.

TME

Datasheet1 page2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Dialight521-9664F
3Mm R/G Cnter Ld Commn Cathode Rohs Compliant: Yes |Dialight 521-9664F
LED Bi-Level Uni-Color Green/Yellow 565nm/585nm 4-Pin
Single Color LED, Green, Diffused, T-1, 3mm
Dialight521-9248F
521 Series Yellow Ø5 mm 60° 8 mcd Diffused 20 mA 2.2 V LED Lamp Through Hole
LED Bar and Array Green (x 1), Yellow (x 1) Round with Domed Top Through Hole, Right Angle
Single Color LED, Yellow, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of CML Innovative Technologies 19020252 provided by its distributors.

LED Panel Mount Indicator, Satin Chrome Bezel, Yellow, 6 mm, 12 VDC, 20 mA, 8 mcd, IP40
CML 19020252 LED Indicator Lamp Yellow 12V DC 6mm
Panel Mount Indicator 6mm prominent, exterior bezel 12VDC yellow
LED INDICATOR, 12V, YELLOW; LED Colour: Yellow; Operating Voltage: 12VDC; Mounting Hole Dia: 6mm; Forward Current If: 20mA; Luminous Intensity: 8mcd; IP / NEMA Rating: IP40; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approva

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies