Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9664F

3Mm R/G Cnter Ld Commn Cathode Rohs Compliant: Yes |Dialight 521-9664F
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9664F.

Master Electronics

Datasheet1 page18 years ago

Electro Sonic

Sager Electronics

Related Parts

Dual Color LED, Red/green, Diffused Milky White, 5mm
LED Bi-Color Green/Red 568nm/625nm 3-Pin T-1 Bag
KingbrightWP117EGWT
Dual Color LED, High Efficiency Red/green, Diffused White, 5mm
LED THRU-HOLE 5MM BI-COLOR YLW/GREEN (590NM/568NM) (6MCD/8MCD) 45DEG VIEW ANGLE
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 521-9664F provided by its distributors.

3Mm R/G Cnter Ld Commn Cathode Rohs Compliant: Yes |Dialight 521-9664F
LED Bi-Color Green/Red Bulk
LED 3MM BICOLOR RED GREEN
Standard LEDs - Through Hole 3mm CBI
new, original packaged

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali