CML Innovative Technologies 19010353

CML 19010353 M8 LED Indicator Red Flat Satin Chrome Bezel 24VDC
$ 1.9
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CML Innovative Technologies 19010353.

element14 APAC

Datasheet2 pages17 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.34%

Related Parts

Single Color LED Array, High Intensity Red, Diffused Red, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, 4.2mm
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk
Dialight550-0407F
550 Series Red Ø5 mm 60° 12.3 mcd Diffused 40 mA 2 V LED Circuit Board Indicator
Dialight550-0405F
550 Series Red Ø5mm 60° 12.3 mcd Diffused 40 mA 2 V LED Circuit Board Indicator
Single Color LED, High Intensity Red, Diffused, 6.15mm

Descriptions

Descriptions of CML Innovative Technologies 19010353 provided by its distributors.

CML 19010353 M8 LED Indicator Red Flat Satin Chrome Bezel 24VDC
CML INNOVATIVE TECHNOLOGIES 19010353 LED Panel Mount Indicator, Satin Chrome Bezel, Red, 24 VDC, 8 mm, 20 mA, 13 mcd, IP67
Panel Mount Indicator, Led, 8Mm, Red, 24V; Led Color:Red; Operating Voltage:24Vdc; Mounting Hole Dia:8Mm; Forward Current If:20Ma; Luminous Intensity:13Mcd; Ip/Nema Rating:Ip67; Product Range:-; Bulb Size:5Mm; Forward Voltage:24V Rohs Compliant: Yes |Cml Innovative Technologies 19010353

Manufacturer Aliases

CML Innovative Technologies has several brands around the world that distributors may use as alternate names. CML Innovative Technologies may also be known as the following names:

  • CML
  • CML INNOVATIVE
  • CML Innovative Technologies LTD
  • CML Innovative Technologies Inc
  • CML INNOVATIVE TECHNOLOGI
  • CML Technologies GmbH & Co KG
  • CHICAGO MINIATURE LIGHTING LLC
  • CML TECHNOLOGIES GMBH & CO KG
  • CML Technologies
  • CHICAGO MINIATURE LIGHTING LLC (VA)
  • cml innovative technology
  • CML Innovative Tech
  • CML INNOVATIVE TECH/CHICAGO MINIATURE
  • chicago minlamp
  • CML INNOVATIVE TECHNOLOGY INC
  • CML Innovative Technologies£¨CMLIT£©
  • Chicago Miniture Lamp (CML Innovative)
  • CHIC_MIN
  • CML SEMICONDUCTOR PRODUCTS
  • Innovative Technologies