Dialight 550-0405F

550 Series Red Ø5mm 60° 12.3 mcd Diffused 40 mA 2 V LED Circuit Board Indicator
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-0405F.

Inventory History

3 month trend:
-11.55%

Alternate Parts

Price @ 1000
$ 0.526
$ 1.87
Stock
14,726
1,411
Authorized Distributors
6
2
Illumination Color
Red
-
Lens Color
Red
-
Case/Package
-
-
Number of Pins
2
8
Luminous Intensity
3.5 mcd
1 mcd
Lens Style
Diffused
Diffused
Forward Voltage
2 V
2 V
Forward Current
40 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
635 nm
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Dialight550-0407F
550 Series Red Ø5 mm 60° 12.3 mcd Diffused 40 mA 2 V LED Circuit Board Indicator
Dialight550-0404F
550 Series Red Ø5 mm 60° 12.3 mcd Diffused 40 mA 2 V LED Circuit Board Indicator
Single Color LED, High Intensity Red, Diffused, 5mm
Dialight521-9216F
521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole
Single Color LED, High Intensity Red, Diffused, 7mm
Single Color LED, High Intensity Red, Diffused, 6.15mm

Descriptions

Descriptions of Dialight 550-0405F provided by its distributors.

550 Series Red Ø5mm 60° 12.3 mcd Diffused 40 mA 2 V LED Circuit Board Indicator
LED, PCB, 5mm, RED; LED Colour:Red; No. of LEDs:1LEDs; Mounting:Through Hole; Bulb Size:T-1 3/4 (5mm); Forward Current If:20mA; Luminous
Indicator, Led Pcb, 5Mm, Red, 2V; Led Color:Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Tensión Directa:2V; Corriente Directa If:20Ma; Núm. De Leds:1; Intensidad Luminosa:12.3Mcd; Led, Montaje:Through Hole; Ángulo De Visión:60°; Color:Red |Dialight 550-0405F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 550-0405F.
  • 5500405F