Cliff FC684217

ConnCircular PIN 7 POS SolderCup STCable Mount 7 Terminal 1 Port
$ 3.445
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cliff FC684217.

element14 APAC

Datasheet1 page14 years ago

TME

Inventory History

3 month trend:
-52.52%

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
4 Pin Vertical Header MINI FIT JR MOLEX PN 39281043 WITHOUT PEGS * Disc by Waytek

Descriptions

Descriptions of Cliff FC684217 provided by its distributors.

ConnCircular PIN 7 POS SolderCup STCable Mount 7 Terminal 1 Port
Cliff FC684217 -Pin DIN Socket, Cable Mount, Tin plated
ZC CLIFFCON 7 PIN LOCKING PLUG
PLUG, CLIFFCON, SHIELDED, 7WAY
PLUG, CLIFFCON, SHIELDED, 7WAY; Connector Type:Shielded; Series:Cliffcon Miniature ZC; Connector Body Material:Brass; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; No. of Contacts:7; Contact Termination:Solder; Contact Plating:Tin; SVHC:No SVHC (19-Dec-2011); Current per Contact Max:1A

Manufacturer Aliases

Cliff has several brands around the world that distributors may use as alternate names. Cliff may also be known as the following names:

  • CLIFF ELECTRONIC COMPONENTS
  • CLIFF Electronic Components Ltd
  • Cliff Electronics
  • Cliff Electronic Components Limited
  • CLIFF ELECTRONIC