Cirrus Logic CS8952-CQZR

Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP100
$ 9.49
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS8952-CQZR.

SHENGYU ELECTRONICS

Datasheet81 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS8952-CQZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsDP83849IVS/NOPB
Ethernet TXRX Single Chip 2-Port 3.3V 10Mbps/100Mbps 80-Pin TQFP Tray
Texas InstrumentsDP83849IFVS/NOPB
Ethernet PHY ICs; DP83849IFVS/NOPB; TEXAS INSTRUMENTS; 100 Mbps; 80; 3 V; 3.6 V
Texas InstrumentsDP83849CVS/NOPB
Commercial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver 80-TQFP 0 to 70

Descriptions

Descriptions of Cirrus Logic CS8952-CQZR provided by its distributors.

Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP100
IC Ethnt 10/100 Txrx 5V 100TQFP
CRYSTALLAN 100BASE-X AND 10BASE-T TRANSCEIVER
TRANSCEIVER, 100 BASE-X & 10 BASE-T, TQFP-100; Logic Device Type:Transceiver; Supply Voltage Min:4.75V; Supply Voltage Max:5V; Logic Case Style:TQFP; No. of Pins:100; Operating Temperature Min:0°C; Operating Temperature Max:70°C

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS8952CQZR