What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DP83849CVS/NOPB

Commercial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver 80-TQFP 0 to 70
$ 6.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83849CVS/NOPB.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

HQonline

element14

Future Electronics

Inventory History

3 month trend:
-24.14%

CAD Models

Download Texas Instruments DP83849CVS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.9
$ 5.164
Stock
158,653
300,094
Authorized Distributors
2
0
Number of Ports
-
-
Case/Package
TQFP
TQFP
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
3.3 V
3.3 V
Number of Pins
80
80
Data Rate
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DP83849CVS/NOPB.

Related Parts

Texas InstrumentsDP83849IVS/NOPB
Ethernet TXRX Single Chip 2-Port 3.3V 10Mbps/100Mbps 80-Pin TQFP Tray
Texas InstrumentsDP83849IFVS/NOPB
IC TRANSCEIVER 2/2 80TQFP 2/2 Transceiver Ethernet 80-TQFP (12x12)
Texas InstrumentsDP83849IDVS/NOPB
IC TRANSCEIVER 2/2 80TQFP 2/2 Transceiver Ethernet 80-TQFP (12x12)
Texas InstrumentsDP83849IVSX/NOPB
Ethernet TXRX Single Chip 2-Port 3.3V 10Mbps/100Mbps 80-Pin TQFP T/R
Texas InstrumentsDP83849IDVSX/NOPB
IC TRANSCEIVER 2/2 80TQFP 2/2 Transceiver Ethernet 80-TQFP (12x12)
Texas InstrumentsDP83849IFVSX/NOPB
5A991.B.1 DP83849 Tape & Reel (TR) Ethernet interface transceiver 3.3V 180mA 137m 100Mbps

Descriptions

Descriptions of Texas Instruments DP83849CVS/NOPB provided by its distributors.

Commercial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver 80-TQFP 0 to 70
Ethernet TXRX Single Chip 2-Port 3.3V 10Mbps/100Mbps 80-Pin TQFP Tray
TRANSCEIVER,ENET PHYTER,DUAL,80TQFP; Line/Bus driver/receiver/transceiver type:Ethernet Transceiver; Termination Type:SMD; Case style:TQFP; Temp, op. max:70°C; Temp, op. min:0°C; Base number:83849; Pins, No. of:80; Transceivers, No. of:2
IC, ETHERNET TRANSCEIVER, TQFP-80; Data; IC, ETHERNET TRANSCEIVER, TQFP-80; Data Rate:100Mbps; Supply Voltage Range:3V to 3.6V; Logic Case Style:TQFP; No. of Pins:80; Operating Temperature Range:0°C to +70°C; MSL:MSL 3 - 168 hours; Data Rate Max:10Mbps
Ethernet Transceiver IC; Transceiver Type:Ethernet; Interface:10/100MbT Ethernet,QSPI,TDM,UART,USB; Data Rate Max:10Mbps; No. of Channels:2; Supply Voltage Min:-0.5V; Supply Voltage Max:4.2V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83849CVSNOPB