What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments DP83849IVS/NOPB

Ethernet TXRX Single Chip 2-Port 3.3V 10Mbps/100Mbps 80-Pin TQFP Tray

$ 8.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DP83849IVS/NOPB.

Texas Instruments

Technical Drawing4 pages7 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

Future Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-3.40%

CAD Models

Download Texas Instruments DP83849IVS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsDP83849CVS/NOPB
Commercial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver 80-TQFP 0 to 70
Texas InstrumentsDP83849CVSX/NOPB
Commercial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver 80-TQFP 0 to 70
Texas InstrumentsDP83849IFVS/NOPB
Ethernet PHY ICs; DP83849IFVS/NOPB; TEXAS INSTRUMENTS; 100 Mbps; 80; 3 V; 3.6 V
Texas InstrumentsDP83849IDVS/NOPB
Industrial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver with fiber support 80-TQFP -40 to 85
Texas InstrumentsDP83849IDVSX/NOPB
Industrial temperature, dual-port 10/100-Mbps Ethernet PHY transceiver with fiber support 80-TQFP -40 to 85
Texas InstrumentsDP83849IFVSX/NOPB
5A991.B.1 DP83849 Tape & Reel (TR) Ethernet interface transceiver 3.3V 180mA 137m 100Mbps

Descriptions

Descriptions of Texas Instruments DP83849IVS/NOPB provided by its distributors.

Ethernet TXRX Single Chip 2-Port 3.3V 10Mbps/100Mbps 80-Pin TQFP Tray
IC, IEEE 802.3u, 100Mbps, TQFP-80; Data Rate:100Mbps; No. of Ports:2; Ethernet Type:IEEE 802.3u; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:TQFP; No. of Pins:80; IC Interface Type:JTAG, MII, RMII, SNI ;RoHS Compliant: Yes
TRANSCEIVER, PHYTER, 100MBPS, TQFP-40; Taux de transfert: 100Mbps; Type d'Ethernet: IEEE 802.3u; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier de contrôleur: TQFP; Nombre de broches: 80Broc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DP83849IVS/NOPB .
  • DP83849IVSNOPB