Cirrus Logic CS8422-CNZ

Asynchronous Sample Rate Converter Serial Interface 32-Pin QFN Rail
$ 17.005
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS8422-CNZ.

IHS

Datasheet82 pages13 years ago

Augswan

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS8422-CNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-11
LTD Date2024-06-08

Related Parts

Texas InstrumentsTCA6424RGJR
I2C/SMBus Interface 100kHz/400kHz 5.5V 32-Pin UQFN EP T/R
Texas InstrumentsMAX3243EIRHBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 71.809342mg 150ns
QFN, ±15kV ESD Protected, +3V to +5.5V, 150nA, 250kbps, RS-232 3-Tx, 2-Rx, with Logic Supply
QFN, ±15kV ESD Protected, 250kbps, 5-Tx, 3-Rx RS-232 Transceivers
QFN, ±15kV ESD Protected, +3V to +5.5V, 150nA, 250kbps, RS-232 3-Tx, 2-Rx, with Logic Supply
Texas InstrumentsTCA6424ARGJR
IC XPNDR 400KHZ I2C SMBUS 32UQFN I/O Expander 24 I2C, SMBus 400 kHz 32-UQFN (5x5)

Descriptions

Descriptions of Cirrus Logic CS8422-CNZ provided by its distributors.

Asynchronous Sample Rate Converter Serial Interface 32-Pin QFN Rail
CS8422 32-VFQFN Exposed Pad CMOS Active audio IC 5mm 3.3V 53kHz-211kHz -40C~85C TA
IC, SAMPLE RATE CONVERTER, 32QFN; Audio Control Type:Sample Rate Converter; Supply Voltage Range:1.71V to 5.25V; Control Interface:I2C, SPI; Audio IC Case Style:QFN; No. of Pins:32Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); Base Number:8422; Brief Features:140dB Dynamic Range, -120dB THD+N, Multiple Device Outputs are Phase Matched; IC Function:Asynchronous Sample Rate Converter with Digital Audio Interface Receiver; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS8422CNZ