Cirrus Logic CS5102A-JLZ

ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28
$ 146.12
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS5102A-JLZ.

IHS

Datasheet39 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS5102A-JLZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 146.12
$ 166.675
$ 166.675
Stock
130,523
87,904
87,904
Authorized Distributors
2
2
2
Case/Package
LCC
PLCC
PLCC
Number of Pins
28
-
-
Number of Bits
16
16
16
Sampling Rate
20 ksps
20 ksps
20 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cirrus LogicCS5101A-JL8Z
ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28
Texas InstrumentsADC10464CIWM/NOPB
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
Analog DevicesAD7828LP
LC2MOS High Speed 4- & 8-Channel 8-Bit ADCs | IC ADC 8BIT FLASH 28PLCC
Analog DevicesAD674BTE/883B
IC ADC 12BIT SAR 28CDIP / 12 Bit Analog to Digital Converter 2 Input 1 SAR 28-CDIP
Analog DevicesAD574ASE/883B
1-Channel Single ADC SAR 12-bit Parallel 28-Pin CLLCC Tube
Analog Devices5962-89629013X
Data Acquisition System Single ADC Single DAC 8-Bit 28-Pin CLLCC

Descriptions

Descriptions of Cirrus Logic CS5102A-JLZ provided by its distributors.

ADC, Successive Approximation, 16-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PQCC28
2-Channel Single ADC SAR 20ksps 16-bit Serial 28-Pin PLCC
5V 92dB 20Ksps 16bit 2 16 SPI Single-Ended ¡À5V SAR LCC 11.51mm*11.51mm
IC ADC 16BIT 100/20KHZ 28-PLCC
CIRRUS PART RoHS Compliant: Yes

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.