Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD574ASE/883B

1-Channel Single ADC SAR 12-bit Parallel 28-Pin CLLCC Tube
$ 304.31
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD574ASE/883B.

Analog Devices

Datasheet12 pages30 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages30 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD574ASE/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 304.31
$ 379.15
$ 379.15
Stock
124,295
124,378
124,378
Authorized Distributors
1
1
1
Case/Package
LCC
LCC
LCC
Number of Pins
28
28
28
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 month ago)

Related Parts

Analog DevicesAD674BTE/883B
IC ADC 12BIT SAR 28CDIP / 12 Bit Analog to Digital Converter 2 Input 1 SAR 28-CDIP
Analog Devices5962-9063201M3A
1-Channel Single ADC SAR 100ksps 12-bit Byte/Parallel/Serial 28-Pin PLCC Tube
Analog Devices5962-9169003M3A
ADC, Successive Approximation, 12-Bit, 1 Func, 3 Channel, Parallel, Word Access, BICMOS, CQCC28
Texas InstrumentsADC10464CIWM/NOPB
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD574ASE/883B provided by its distributors.

1-Channel Single ADC SAR 12-bit Parallel 28-Pin CLLCC Tube
Analog to Digital Converters - ADC IC MONO 12-BIT
ADC, SUCCESSIVE APPROXIMATION, 1
28-CLCC AD574A PRODUCTION (Last Updated: 1day ago) Tin/Lead (Sn63Pb37) analog digital converter 40mA 1LSB 725mW 35mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD574ASE-883B