Cirrus Logic CS4954-CQZ

Video Encoder 6DAC 10-Bit 48-Pin TQFP Rail
$ 6.92
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4954-CQZ.

IHS

Datasheet60 pages28 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS4954-CQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-03-14
LTD Date2016-09-10

Related Parts

Analog DevicesDS1558W+TRL
QUAD Clock HH:MM:SS (24hr) CMOS Real Time Clock (RTC) IC 2009 SECONDS -40C~85C 0.032MHz
Texas InstrumentsTAS1020BPFB
Lead Free GULL WING SMD/SMT CMOS (Amplifier Type) Amplifier 12Mbps 70C 6MHz 3.6V
Texas InstrumentsSRC4392IPFB
High-end Combo Sample Rate Converter 48-TQFP -40 to 85
Texas InstrumentsADC10D020CIVS/NOPB
Dual-Channel, 10-Bit, 20-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
Analog DevicesDS1558W
QUAD Clock HH:MM:SS (24hr) CMOS Real Time Clock (RTC) IC 2009 SECONDS -40C~85C 0.032MHz
Cortex-M0+, 256KB FLASH,32KB SRAM,USB, DMA, T&R - 48TQFP IND TEMP, GREEN,1.6-3.6V,48MHz

Descriptions

Descriptions of Cirrus Logic CS4954-CQZ provided by its distributors.

Video Encoder 6DAC 10-Bit 48-Pin TQFP Rail
Color Signal Encoder, CMOS, PQFP48
IC VIDEO ENCODER NTSC/PAL 48TQFP
IC, VIDEO ENCODER, NTSC/PAL, 48TQFP; Input Format:Digital; Output Format:Analogue; DAC Resolution:10bit; Supply Voltage Range:3.15V to 3.45V, 4.75V to 5.25V; Operating Temperature Range:-40°C to +85°C; TV / Video Case Style:TQFP; No. of Pins:48; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:4954

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4954CQZ