What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices DS1558W

QUAD Clock HH: MM: SS (24hr) CMOS Real Time Clock (RTC) IC 2009 SECONDS -40C~85C 0.032MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1558W.

SHENGYU ELECTRONICS

Datasheet18 pages17 years ago

DigiKey

CAD Models

Download Analog Devices DS1558W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.192
Stock
162,679
59,062
Authorized Distributors
0
4
Case/Package
TQFP
TQFP
Number of Pins
48
48
Logic Function
Clock
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2.97 V
-
Max Supply Voltage
3.63 V
-

Related Parts

Analog DevicesDS1558W+TRL
QUAD Clock HH:MM:SS (24hr) CMOS Real Time Clock (RTC) IC 2009 SECONDS -40C~85C 0.032MHz
Analog DevicesDS1558Y+
parallel connection TQFP-48(7x7) Real-time Clocks (RTC) ROHS

Descriptions

Descriptions of Analog Devices DS1558W provided by its distributors.

QUAD Clock HH:MM:SS (24hr) CMOS Real Time Clock (RTC) IC 2009 SECONDS -40C~85C 0.032MHz
IC RTC CLK/CALENDAR PAR 48-LQFP
Real Time Clock Parallel 48-Pin TQFP
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 48; Package Code: TFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated