What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SRC4392IPFB

High-end Combo Sample Rate Converter 48-TQFP -40 to 85

$ 14.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SRC4392IPFB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet93 pages13 years ago
Datasheet82 pages15 years ago
Datasheet23 pages19 years ago
Technical Drawing2 pages27 years ago

Newark

Mouser

element14 APAC

HQonline

Inventory History

3 month trend:
-0.09%

CAD Models

Download Texas Instruments SRC4392IPFB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.21
$ 10.481
$ 10.481
Stock
150,986
335,692
335,692
Authorized Distributors
2
4
4
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Bits
-
-
-
Polarity
-
-
-
Interface
I2C, SPI
I2C, SPI
I2C, SPI
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsADS5204IPFBR
10-Bit, 40MSPS ADC with PGA, Dual Ch., Low Power 48-TQFP -40 to 85
Texas InstrumentsADS5203IPFBR
Dual-Channel, 10-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-TQFP -40 to 85
MicrochipMTCH6301-I/PT
MTCH6301 I2C Lead Free 44-TQFP touch screen controller 3.3V 19mA 1.2mm -40C~85C
Texas InstrumentsADS1216Y/2K
24-bit, 8-ch delta-sigma ADC with VREF, PGA, IDACs and RAM 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments SRC4392IPFB provided by its distributors.

High-end Combo Sample Rate Converter 48-TQFP -40 to 85
Sample Rate Converter 216ksps 24bit Automotive 48-Pin TQFP Tray
SRC4392 IT ALSO REQUIRES 3V TO 3.6V SUPPLY e4 ACTIVE (Last Updated: 2days ago) audio circuit 7mm 1.83.3V 326mW 4kHz-216kHz
SAMPLE RATE CONVERTER, 2CH, 48TQFP; Audio Control Type: Sample Rate Converter; Supply Voltage Range: 1.65V to 3.6V; Control Interface: Serial; Audio IC Case Style: TQFP; No. of Pins: 48Pi; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRC4392IPFB .
  • SRC4392IPFB.