What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MC56F8006VLF

MCU 16-bit MC56F80xx CISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
$ 4.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC56F8006VLF.

LCSC

Datasheet106 pages0 years ago

IHS

Freescale Semiconductor

Newark

Future Electronics

Inventory History

3 month trend:
+12.63%

CAD Models

Download NXP Semiconductors MC56F8006VLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-03-11
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-12-20
LTD Date2026-09-20

Related Parts

NXP SemiconductorsMC56F8246VLF
56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 48KB (24K x 16) FLASH 48-LQFP (7x7)
NXP SemiconductorsMC56F8246MLF
56800E 56F8xxx Microcontroller IC 16-Bit 60MHz 48KB (24K x 16) FLASH 48-LQFP (7x7)
NXP SemiconductorsMC56F8245VLD
24KB 3V~3.6V 60MHz FLASH 35 LQFP-44(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Analog DevicesADAU1702JSTZ-RL
Audio Processor, SigmaDSP 28-/56-Bit, 48-Lead LQFP, 13" T/R

Descriptions

Descriptions of NXP Semiconductors MC56F8006VLF provided by its distributors.

MCU 16-bit MC56F80xx CISC 16KB Flash 2.5V/3.3V 48-Pin LQFP Tray
56F8xx Series 1 kB RAM 16 kB Flash 16-Bit Microcontroller - LQFP-48
Microcontrollers (MCU); MC56F8006VLF; NXP SEMICONDUCTORS; 2 kB; 32 MHz; 26; 16 kB
Microcontroller, 16-Bit, FLASH, 56800E CPU, 32MHz, CMOS, PQFP48
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 0-Ext Bit, 64MHz, CMOS, PQFP48
1.8V~3.6V 32MHz 116KB FLASH 16KB LVD,POR,PWM,WDT 40 1 1.8V 3.6V 32MHz I2C,LINbus,SCI,SPI A/D 24x12b 16bit 56800E QFP-48 7mm*7mm*1.6mm
DSC, 16BIT, 32MHZ, 16KB, 3.6V, LQFP-48; Series:56800E; Core Frequency:32MHz; Core Supply Voltage:1.8V; Digital IC Case Style:LQFP; No. of Pins:48; Embedded Interface Type:I2C, SCI, SPI; No. of I/O's:26; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Flash Memory Size:16KB; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
Device Core = 56800E / Data Bus Width bit = 16 / Instruction Set Architecture = CISC / Family Name = 56F800x / Clock Frequency Max. MHz = 32 / Program Memory Type = Flash / Program Memory Size KB = 16 / RAM Memory Size KB = 2 / Interfaces = I²C / Interfaces = SCI / Interfaces = SPI / ADC Channels = 28 / ADC Resolution bit = 12 / Number of Programmable I/Os = 13 / Number of Timers/Counters = 1 / Comparators = 3 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = LQFP / Pins = 48 / Mounting Type = SMD / MSL = Level-3 / Packaging = Tray / Length mm = 7 / Width mm = 7 / Height mm = 1.4 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC56F8006VLF.