Cirrus Logic CS4385-CQZ

Digital to Analog Converter, 8 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 48 Pins, LQFP
$ 4.598
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4385-CQZ.

LKR

Datasheet55 pages30 years ago

DigiKey

Factory Futures

iiiC

Inventory History

3 month trend:
-22.27%

CAD Models

Download Cirrus Logic CS4385-CQZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2004-10-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-11
LTD Date2024-06-08

Related Parts

Cirrus LogicCS4384-CQZ
DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Cirrus LogicCS4382A-CQZ
IC DAC/AUDIO 24BIT 216K 48LQFP / 114 dB, 192 kHz 8-Channel D/A Converter
Cirrus LogicCS4362A-CQZ
Audio D/A Converter ICs 6-Ch DAC 24-Bit 192kHz 114dB w/DSD
Analog DevicesAD1934WBSTZ
DAC 8-CH Delta-Sigma 24-bit Automotive 48-Pin LQFP Tray
Texas InstrumentsPCM1608Y
DAC 8-CH Delta-Sigma 24-bit 48-Pin LQFP Tray
Texas InstrumentsPCM1602KY/2K
DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP T/R

Descriptions

Descriptions of Cirrus Logic CS4385-CQZ provided by its distributors.

Digital to Analog Converter, 8 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.75 V to 5.25 V, 48 Pins, LQFP
CIRRUS LOGIC CS4385-CQZ Digital to Analogue Converter, 24 bit, 192 kSPS, Serial, 4.75V to 5.25V, QFP, 48 Pins
D/A Converter, 1 Func, Serial Input Loading, PQFP48
IC DAS/ADC/DAC SPECIAL 48-LQFP
IC DAC/AUDIO 24BIT 216K 48LQFP
IC DAC 8CH 114DB 192KHZ 48LQFP
Cirrus Logic 24 DAC, 8, , 48, , 216ksps
Analog to digital conversion chip ADC
24BIT DAC, SMD, 4385, LQFP48; Resolution, Bits:24bit; Sample Rate:192kHz; No. of DACs:8; Interface Type:Serial, SPI; Output Type:Voltage; Voltage, Supply Min:1.71V; Voltage, Supply Max:5.25V; Termination Type:SMD; Case Style:LQFP; ;RoHS Compliant: Yes
IC, 24BIT DAC, SMD, 4385, LQFP48; Resolution (Bits):24bit; Sampling Rate:192kSPS; Data Interface:SPI; Supply Voltage Range:4.75V to 5.25V; ADC / DAC Case Style:QFP; No. of Pins:48Pins; Input Channel Type:Serial; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); A/D / D/A Features:Direct Stream Digital® mode (SACD)- Non-decimating volume control, On-chip 50 kHz filter, Dedicated inputs, microcontroller or stand-alone operation, 2 mute output pins, Supports industry-standard TDM interface; Base Number:4385; IC Case Style:QFP; IC Generic Number:4385; Logic Function Number:4385; No. of Bits:24bit; No. of Channels:8Channels; Operating Temperature Range:-10°C to +70°C; Output Type:Voltage; Oversampling Rate:192 kHz; Sample Rate:192kSPS; Supply Current:84mA; Supply Voltage Max:5.25V; Supply Voltage Min:1.71V; Supply Voltage Range - Digital:1.71V to 5.25V, 2.37V to 2.63V; Termination Type:Surface Mount Device

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4385CQZ