Cirrus Logic CS4362-KQZR

DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4362-KQZR.

IHS

Datasheet42 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Cirrus Logic CS4362-KQZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.59
Stock
108,105
132,386
Authorized Distributors
1
4
Case/Package
LFQFP
LFQFP
Number of Pins
48
48
Number of Bits
24
24
Settling Time
-
-
Interface
Serial
Serial
Integral Nonlinearity (INL)
-
-
Polarity
Bipolar
Bipolar
Number of DAC Channels
6
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Cirrus Logic CS4362-KQZR provided by its distributors.

DAC 6-CH Delta-Sigma 24-bit 48-Pin LQFP T/R
Digital to Analog Converter, 6 Channels, 24 bit, Voltage, Serial I2C, SPI, 4.5 V to 5.5 V, 48 Pins, LQFP
D/A Converter, 1 Func, Serial Input Loading, PQFP48
IC DAC/AUDIO 24BIT 192K 48LQFP

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4362KQZR