
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST30654754 | 160 | 1 | 8h | ||||||||
| Rochester Electronics | CS4362-KQZ | 4,883 | 14h | |||||||||
| DigiKey Marketplace | 2156-CS4362-KQZ-CL-ND | 4,883 | 27 | Tray | ||||||||
| Avnet | CS4362-KQZ | 0 | 250 | 16h | ||||||||
| Microchip USA | CS4362-KQZ | 2,736 | 300 | Tray | 7h |
Download datasheets and manufacturer documentation for Cirrus Logic CS4362-KQZ.
Download Cirrus Logic CS4362-KQZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Cirrus Logic CS4362-KQZ provided by its distributors.
Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:
Download datasheets and manufacturer documentation for Cirrus Logic CS4362-KQZ.