Cirrus Logic CS4351-CZZ

Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 8.55 V to 12.6 V, 20 Pins, TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS4351-CZZ.

IHS

Datasheet37 pages25 years ago

iiiC

CAD Models

Download Cirrus Logic CS4351-CZZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.40
Introduction Date2003-11-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-05-22

Related Parts

Cirrus LogicCS4352-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial, 8.4 V to 12.6 V, 20 Pins, TSSOP
Cirrus LogicCS4351-DZZ
Audio D/A Converter ICs Stereo DAC w/Ln Drvr 24-Bit 192kHz 112dB
Texas InstrumentsPCM5102PW
112dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
Cirrus LogicCS4361-CZZ
DAC 6-CH Delta-Sigma 24-bit 20-Pin TSSOP Tube
Texas InstrumentsPCM1789PW
DAC 2-CH Delta-Sigma 24-bit 24-Pin TSSOP Tube
Texas InstrumentsPCM1770PW
98dB SN Low-Power Stereo DAC with HP Amplifier (S/W Control) 16-TSSOP 0 to 70

Descriptions

Descriptions of Cirrus Logic CS4351-CZZ provided by its distributors.

Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 8.55 V to 12.6 V, 20 Pins, TSSOP
IC, 24BIT DAC, SMD, 4351, TSSOP20
IC DAC STER 112DB 192KHZ 20TSSOP
IC DAC/AUDIO 24BIT 192K 20TSSOP
D/A Converter, 1 Func, Serial Input Loading, PDSO20
24BIT DAC, SMD, 4351, TSSOP20; Resolution, Bits:24bit; Sample Rate:192kHz; No. of DACs:2; Interface Type:Serial, SPI; Output Type:Voltage; Voltage, Supply Min:3.13V; Voltage, Supply Max:12.6V; Termination Type:SMD; Case Style:TSSOP; ;RoHS Compliant: Yes
IC, 24BIT DAC, SMD, 4351, TSSOP20; Resolution (Bits):24bit; Sampling Rate:192kSPS; Input Channel Type:Serial; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:3.13V to 3.47V, 8.55V to 12.6V; Supply Voltage Range - Digital:1.7V to 3.47V, 3.13V to 3.47V; Supply Current:15mA; Digital IC Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-10°C to +70°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:Automatic sample rate detection, Digital volume control with soft ramp ; Base Number:4351; IC Case Style:TSSOP; IC Generic Number:4351; Input Type:Serial; Interface Type:Serial, SPI; Logic Function Number:4351; No. of Bits:24; No. of Channels:2; No. of DACs:2; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Type:Voltage; Oversampling Rate:192 kHz; Package / Case:TSSOP; Sample Rate:192kHz; Sample Rate:192kSPS; Supply Voltage Max:12.6V; Supply Voltage Min:3.13V; Termination Type:SMD; Total Harmonic Distortion:-100dB

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS4351CZZ