Texas Instruments PCM5102PW

112dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
$ 6.253
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCM5102PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet35 pages14 years ago
Datasheet32 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Inventory History

3 month trend:
-1.80%

CAD Models

Download Texas Instruments PCM5102PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.253
$ 5.144
Stock
153,442
201,347
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Number of Bits
24
-
Settling Time
-
-
Interface
I2S
-
Integral Nonlinearity (INL)
-
-
Polarity
Unipolar
-
Number of DAC Channels
2
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PCM5102PW.

Related Parts

Texas InstrumentsPCM1770PW
98dB SN Low-Power Stereo DAC with HP Amplifier (S/W Control) 16-TSSOP 0 to 70
Texas InstrumentsPCM1772PW
98dB SN Low-Power Stereo DAC with line-out (S/W Control) 16-TSSOP 0 to 70
Texas InstrumentsPCM1771PWR
98dB SNR Low-Power Stereo DAC with HP Amplifier (H/W Control) 16-TSSOP 0 to 70
Cirrus LogicCS4361-CZZ
DAC 6-CH Delta-Sigma 24-bit 20-Pin TSSOP Tube
Cirrus LogicCS4351-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial I2C, SPI, 8.55 V to 12.6 V
Cirrus LogicCS4352-CZZ
Digital to Analog Converter, 2 Channels, 24 bit, Voltage, Serial, 8.4 V to 12.6 V, 20 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments PCM5102PW provided by its distributors.

112dB Stereo DAC with 2V MS output and Integrated Audio PLL 20-TSSOP -25 to 85
DAC 2-CH Segment 32-bit 20-Pin HTSSOP EP Bulk
Digital To Analogue Converter, 24 Bit, 384 Ksps, Serial, 3V To 3.6V, Tssop, 20 Rohs Compliant: Yes
DAC, 24BIT, AUDIO, 20TSSOP; Resolution (Bits):24bit; Sampling Rate:384kHz; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:3V to 3.6V; Supply Voltage Range - Digital:3V to 3.6V; Supply Current:10mA; Digital IC Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:5102

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCM5102PW .