Cirrus Logic CS42L73-CRZ

Audio Codec 1ADC / 2DAC 24-Bit 65-Pin FBGA Tray
$ 5.825
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42L73-CRZ.

IHS

Datasheet0 pages0 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS42L73-CRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.825
$ 6.57
Stock
98,321
134,804
Authorized Distributors
1
1
Case/Package
FBGA
-
Number of Pins
65
65
Resolution
3 B
3 B
Interface
I2C, Serial
I2C, Serial
Number of A/D Converters
2
1
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
1.66 V
-
Max Supply Voltage
1.94 V
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-06-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-10-09
LTD Date2024-04-06

Descriptions

Descriptions of Cirrus Logic CS42L73-CRZ provided by its distributors.

Audio Codec 1ADC / 2DAC 24-Bit 65-Pin FBGA Tray
Tray Active CS42L73 Audio codec 24b 1.66V 5mm 10mA
IC CODEC AUD TELEPHONY 64WLCSP
IC - Ultra Low Pwr Mobile Audio & Teleph

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS42L73CRZ