What’s new: Find the right parts faster with our redesigned experience

Learn more

Cirrus Logic CS42L73-CRZR

Tape & Reel (TR) Active CS42L73 Audio codec 24b 1.8V 5mm 48ksps
$ 6.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42L73-CRZR.

IHS

Datasheet0 pages0 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Cirrus Logic CS42L73-CRZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.57
$ 5.825
Stock
134,103
98,229
Authorized Distributors
1
1
Case/Package
-
FBGA
Number of Pins
65
65
Resolution
3 B
3 B
Interface
I2C, Serial
I2C, Serial
Number of A/D Converters
1
2
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
-
1.66 V
Max Supply Voltage
-
1.94 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-06-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-10-09
LTD Date2024-04-06

Related Parts

Analog DevicesADAU1373BCBZ-R7
Tape & Reel (TR) EAR99 Obsolete MATTE TIN codec 96dB 1.8V 4.045mm 48ksps
Cirrus LogicCS4299-JQZ
Tray e3 Not For New Designs CS4299 codec 70dB 3.135V 181.692094mg 10mA
Texas InstrumentsTLV320AIC33IRGZR
General Purpose Audio Codec 2ADC / 2DAC Ch 48-Pin VQFN EP T/R
Texas InstrumentsTLV320AIC3106IRGZR
Audio Interface ICs; TLV320AIC3106IRGZR; TEXAS INSTRUMENTS; 48; 3.6 V; 1 mm; VQFN
Texas InstrumentsTLV320AIC3106IRGZT
LOW POWER STEREO AUDIO CODEC FOR PORTABLE AUDIO/TELEPHONY | IC AUDIO CODEC 24BIT PCM 48VQFN
Analog DevicesMAX98089ETN+T
MAX98089 Series 3.6 V Low-Power Stereo Audio Codec - TQFN-56EP

Descriptions

Descriptions of Cirrus Logic CS42L73-CRZR provided by its distributors.

Tape & Reel (TR) Active CS42L73 Audio codec 24b 1.8V 5mm 48ksps
Audio Codec 1ADC / 2DAC 24-Bit 65-Pin FBGA T/R
IC CODEC AUDIO/TELEPHONY 65FBGA

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS42L73CRZR