Cirrus Logic CS42416-CQ

Audio Codec 2ADC / 6DAC 24-Bit 64-Pin LQFP Tray
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for CS42416-CQ. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Cirrus Logic CS42416-CQ.

IHS

Datasheet0 pages0 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 4.21
$ 4.21
Stock
0
95,676
95,676
Authorized Distributors
0
2
2
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
-
64
64
Resolution
-
3 B
3 B
Interface
-
I2C, SPI, Serial
I2C, SPI, Serial
Number of A/D Converters
2
2
2
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-05-12
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2005-02-14

Descriptions

Descriptions of Cirrus Logic CS42416-CQ provided by its distributors.

Audio Codec 2ADC / 6DAC 24-Bit 64-Pin LQFP Tray
Consumer Circuit, PQFP64
The CS42416 codec provides two analog-to-digital and six digital-to-analog delta-s igma converters, as well as an integrated PLL. The CS42416 integrated PLL provides a low-jitter sys-tem clock. The internal stereo ADC is capable of independent channel gain control for single-ended or differential analog inputs. All six channels of DAC provide digital volume control and differential analog outputs. The general-purpose outputs may be driven high or low, or mapped to a variety of DAC mute con-trols or ADC overflow indicators. The CS42416 is ideal for audio systems requiring wide dynamic range, negligible distortion and low noise, such as A/V receivers, DVD rece ivers, digital speaker and automotive audio systems. The CS42416 is available in a 64-pin LQFP package in both Commercial (-10o to +70o C) and Automotive (-40o to +85o C) grades. The CDB42428 Customer Demonstration board is also available for device evaluation. Refer to "Ordering Information" on page 71.

Manufacturer Aliases

Cirrus Logic has several brands around the world that distributors may use as alternate names. Cirrus Logic may also be known as the following names:

  • CIRRUS
  • Cirrus Logic Inc
  • CIRRUSLOG
  • CIR
  • CIRR
  • CIRRUSLO
  • CIRRUSLGIC
  • CIRLOG
  • CRYSTAL
  • CIRRUS LOGIC / DALLAS SEMI
  • CIRRUS LOGIC INC (VA)
  • CIRRUS LOGIC INTERNATIONAL (UK) LTD
  • Cirrus Logic Crystal
  • PIXEL SEMICONDUCTOR
  • Cirrus Logic Semiconductor
  • CIRRUSL
  • CIRRUS LOGIC GMBH
  • Crystal Semiconductor
  • CAYSTAL
  • CRYS
  • 0210 CIRRUS LOGIC -2
  • CRYSTRL
  • CIRRUS LOG / DALLAS SEMI
  • Cirrus Logic Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CS42416CQ