Cincon CHB350-48S24

DC-DC Converter Isolated 24VDC 14.6A 2: 1 Input 36-75VDCin Half-Brick Board Mount
$ 97.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cincon CHB350-48S24.

IHS

Datasheet2 pages16 years ago

Electro Sonic

Inventory History

3 month trend:
-1.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaPAH350S2428
Power Supply; 350W350W1836VDCDCDC; PCB Mount; Input 1836VDC; Output 28V 12.5A; 350W
TDK-LambdaPAH350S24-48
DC-DC Converters, Power module type (with baseplate), Output: 350.4W, 48V, Isolated type
TDK-LambdaPAH350S48-12
DC-DC Converters, Power module type (with baseplate), Output: 350.4W, 12V, Isolated type
350 Watt 48V to 24V 2:1 Regulated Intermediate Bus DC/DC Converter
350 Watt 24V to 28V 2:1 Regulated Intermediate Bus DC/DC Converter
Module DC-DC 48VIN 1-OUT 48V 7.3A 350W 9-Pin Half-Brick

Descriptions

Descriptions of Cincon CHB350-48S24 provided by its distributors.

DC-DC Converter Isolated 24VDC 14.6A 2:1 Input 36-75VDCin Half-Brick Board Mount
DC-DC Regulated Power Supply Module, 1 Output, 350W, Hybrid
Module DC-DC 48VIN 1-OUT 24V 14.6A 350W 9-Pin Box
DC/DC Converter|350 Watt|36-72 In|24 Volt Out|Positive Logic
Isolated DC/DC Converters 231-350W 48V - 24V 14.6A 40mA
330KHz Fixed 1 24V 75V 36V 61mm*57.9mm*13.2mm
BRICK DC-DC I/P:36-75VDC O/P:24V/14.6A
Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 350 Watt, 2:1 Input Range, Single Output, 36-75VDC Input, 24VDC Output, 2.28x2.40x0.52

Manufacturer Aliases

Cincon has several brands around the world that distributors may use as alternate names. Cincon may also be known as the following names:

  • Cincon Electronics Co LTD
  • CINCON ELECTRONICS
  • CINCON ELECTRONICS CO
  • CINCON ELECTRONIC CO LTD
  • CINCON ELECTRONICS Corporation
  • CINCON ELEC
  • Cincon Electronics Company Ltd
  • CINCON ELECTRONICS INC
  • CINCON ELECTRONICS AMERICA
  • Cincon Electronics Company
  • CINCON ELECTRONIC