TDK-Lambda PAH350S48-12

DC-DC Converters, Power module type (with baseplate), Output: 350.4W, 12V, Isolated type
$ 161.458
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PAH350S48-12.

IHS

Datasheet5 pages4 years ago

Ciiva

TDK-Lambda

Electro Sonic

Sager Power Systems

CAD Models

Download TDK-Lambda PAH350S48-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-25
Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaPAH75S48-12/V
Module DC-DC 1-OUT 12V 6.3A 75.6W 9-Pin Half-Brick
TDK-LambdaPAH100S48-12/V
CONVERT DC-DC 12V 100.8W 8.4A / Module DC-DC 48VIN 1-OUT 12V 8.4A 100.8W 9-Pin Half-Brick
TDK-LambdaPAH100S48-12
DC-DC Converters, Power module type (with baseplate), Output: 100.8W, 12V, Isolated type
Advanced EnergyAVQ300-48S12-6L
Isolated DC/DC Converters 300W 36-75Vin Single 12V 25A Neg Logic
Advanced EnergyBXB75-48S12FHTJ
Module DC-DC 48VIN 1-OUT 12V 6.25A 75W 9-Pin Half-Brick
Murata Power SolutionsULT-12/2.5-D48N-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 36V - 75V Input

Descriptions

Descriptions of TDK-Lambda PAH350S48-12 provided by its distributors.

DC-DC Converters, Power module type (with baseplate), Output: 350.4W, 12V, Isolated type
Power Supply; 350W350W3676VDCDCDC; PCB Mount; Input 1836VDC; Output 48V 7.5A; 350W
Module DC-DC 48VIN 1-OUT 12V 29.2A 350W 9-Pin Half-Brick
Dc-Dc Converter, 12V, 29.2A; Power Supply Applications:Ite; Dc/Dc Converter Type:Half Brick; Input Ratio:-; Output Power Max:350W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:29.2A; Depth:61Mm Rohs Compliant: Yes |Tdk-Lambda PAH350S48-12

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PAH350S4812