Cinch Connectivity Solutions P-302H-CCT

Series 300 Jones Plug with Hood 2 Position 10A 250VAC Solder Screw Mount Bulk
$ 13.86
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions P-302H-CCT.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago
Datasheet13 pages8 years ago

Farnell

JRH Electronics

Jameco

Electro Sonic

Inventory History

3 month trend:
+64.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-08-15

Related Parts

TE Connectivity176271-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity3-641435-2
Connector, Plug, 2Pos, 3.96Mm, Cable Rohs Compliant: Yes |Te Connectivity Amp 3-641435-2
3.50mm Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 5 Circuits
3.50mm Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 4 Circuits
3.50mm Beau Eurostyle Pluggable PCB Terminal Block, 180° Wire Entry, 6 Circuits
TE Connectivity640389-2
Pin Header, Right Angle, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, MTA-156

Descriptions

Descriptions of Cinch Connectivity Solutions P-302H-CCT provided by its distributors.

Series 300 Jones Plug with Hood 2 Position 10A 250VAC Solder Screw Mount Bulk
CONNECTOR JONES PLUG WITH CABLE CLAMP TOP SOLDER EYELETS POLARIZED 2 CONTACT
Connector Wire to Wire PL 2 Position Solder Lug Straight Cable Mount
Rack and Panel Connector, 2 Contact(s), Male, Solder Terminal, Plug
PLUG & SOCKET Connector, PLUG, 2 POSITIO; POSITION; No. of Contacts:2Contacts; Product Range:300 Series; Connector
Jones Plugs & Sockets 2C CBL MNT PLUG
RECTANGULAR POWER INDUSTRIAL CONNECTORS;
JONES PLUG N SOCKET 300 SR KIT
Plug & Socket Connector, Plug, 2 Position; Rango De Producto:Serie 300; Tipo De Terminación Del Contacto:Soldable; Género:Macho; Núm. De Contactos:2; Espaciado, Paso:-; Contacto, Género:Pin; Conector, Montaje:Montaje De Cable |Cinch Connectivity Solutions P-302H-CCT

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • P-302-HCCT
  • P302HCCT