TE Connectivity 3-641435-2

Conn IDC Connector M 2 POS 3.96mm IDT RA Cable Mount Package
$ 0.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-641435-2.

IHS

Datasheet6 pages2 years ago

Electro Sonic

Master Electronics

Farnell

ShanghaiCT

Inventory History

3 month trend:
+4.81%

CAD Models

Download TE Connectivity 3-641435-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity3-641436-2
Conn IDC Connector PL 2 POS 3.96mm IDT RA Cable Mount
TE Connectivity641435-2
Conn IDC Connector M 2 POS 3.96mm IDT RA Cable Mount Package
TE Connectivity647676-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, Economy Power
TE Connectivity3-641437-2
TE Connectivity IDC Connector, MTA-156 Series, Plug, 2 Circuits, 3.96mm Pitch, Wire Mount
TE Connectivity640389-2
Pin Header, Right Angle, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, MTA-156
TE Connectivity644751-2
2pin 3.96mm 1 Header 7A tin Through hole mounting 7.92mm(Length)*16.25mm(height)

Descriptions

Descriptions of TE Connectivity 3-641435-2 provided by its distributors.

Conn IDC Connector M 2 POS 3.96mm IDT RA Cable Mount Package
Connector, Plug, 2Pos, 3.96Mm, Cable; |Te Connectivity Amp 3-641435-2
18 AWG Plug, 3.96mm, 2-Pin, 2.03μm Tin, Orange, IDC, Wire Mount, Free Hanging, TH
2 Position Rectangular Plug Connector 18AWG IDC Tin
CONNECTOR ASSEMBLY 2 POSITION MTA156 ORNG MTA156 SERIES
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Plug
MTA CST-100 II MT-6 and SL Connectors and Headers
Headers & Wire Housings REC 02P C/E 18AWG POSTED
02P MTA156 CONN ASSY ORNG Number of Positions: 2 Connector & Housing Type: Plug Connector Product Type: Connector Assembly Mating Alignment: With Mating Alignment Type: Polarization 2 Plug Connector Assembly With | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-641435-2 .