Cinch Connectivity Solutions DEU9SFO

connector, d-sub, receptacle housing less contacts, for 9 crimp socket contacts
$ 10.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DEU9SFO.

IHS

Datasheet12 pages8 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-24.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

D Subminiature Connector, 9 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole 0.12
CONN DB9 CRIMP FEM YLW CHROME
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
TE Connectivity1-745491-7
Conn D-Subminiature SKT 9 POS 1.37mm IDT ST Cable Mount 9 Terminal 1 Port Package
HARTING Elektronik09670094715
Conn D-Subminiature SKT 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port Carton

Descriptions

Descriptions of Cinch Connectivity Solutions DEU9SFO provided by its distributors.

connector, d-sub, receptacle housing less contacts, for 9 crimp socket contacts
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Socket
Standard D-Subminiature Connector; Connector Type:D Sub; No. of Contacts:9; D Sub Shell Size:DE; Gender:Receptacle; Series:D*U; Contact Termination:Crimp; Mating Cycles:500; Connector Body Material:Metal ;RoHS Compliant: No
CONNECTOR, D SUB; No. of Positions:9Ways; Connector Type:D Sub; Connector Shell Size:DE; Product Range:-; Gender:Receptacle; Connector Body Material:Metal Body; For Use With:D*U Series Connectors; SVHC:No SVHC (15-Jan-20

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEU-9S FO
  • DEU-9S-FO
  • DEU-9SFO