Cinch Connectivity Solutions DAU15P

connector, d-subminiature, str plug with machined crimp contacts, 15 pin contact
$ 24.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions DAU15P.

IHS

Datasheet52 pages6 years ago
Datasheet12 pages8 years ago
Datasheet4 pages25 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-89.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-07-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ITT / CannonDAU-15P-K87
Conn D-Sub PIN 15 POS ST Cable Mount 15 Terminal 1 Port
Amphenol163X10029X
D-Sub Standard Straight Plug 15 Pin - Crimp - ThruHole Tin
ITT / CannonDAUK15P
High Reliability D-sub Conn
TE Connectivity749805-8
D-SUB CONNECTOR SHIELDED CRIMP SNAP-IN PLUG KIT(24-20AWG);15CONTACT
TE ConnectivityM24308/4-2F
Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port Package
ITT / CannonDAUE15PK87
CONN D-SUB PLG 15P PNL MT CRIMP

Descriptions

Descriptions of Cinch Connectivity Solutions DAU15P provided by its distributors.

connector, d-subminiature, str plug with machined crimp contacts, 15 pin contact
D Subminiature Connector, 15 Contact(s), Female, Crimp and Solder Terminal
Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port
Standard D-Subminiature Connector; Connector Type:D Sub; No. of Contacts:15; D Sub Shell Size:DA; Gender:Plug; Series:D*U; Contact Termination:Crimp; Mating Cycles:500; Connector Body Material:Metal; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • DA-U15P
  • DAU-15P