Cinch Connectivity Solutions 5810000020

Spring Plates For Heat Sink Option
$ 3.978
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 5810000020.

Newark

Datasheet20 pages9 years ago
Datasheet24 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+125%

Related Parts

Clipper Circular Connectors FEMALE CNT 20AWG CRP
CL Series, Size 20 7A Female Solder Contact for use with Clipper Series Conns
Amphenol Industrial10-036565-244
Circular MIL Spec Tools, Hardware & Accessories WIRE CUSHION
Amphenol Industrial10-036565-203
Circular MIL Spec Tools, Hardware & Accessories WIRE CUSHION
Fasteners (Washers) Rohs Compliant: Yes |Amphenol Industrial 10-035957-201
Amphenol Industrial10-036565-232
Circular MIL Spec Tools, Hardware & Accessories WIRE CUSHION
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount, SSW Series
".100" Low Cost Socket Strip" Rohs Compliant: No |Samtec, Inc. SSA-126-W-T
TE Connectivity5-534267-6
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
TE Connectivity1-534206-3
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity1-534998-3
Connector Socket Strip Receptacle 26 Position 2.54mm Solder Straight Through Hole Gang Of Tubes

Descriptions

Descriptions of Cinch Connectivity Solutions 5810000020 provided by its distributors.

Spring Plates For Heat Sink Option
Spring Plate, Shs Harness Connector; Tipo De Accesorio:Spring Plate; Para Usar Con:Modice Modular Integrated Connector |Cinch Connectivity Solutions 581-00-00-020
SPRING PLATE, LEFT; Accessory Type: Spring Plate; For Use With: Cinch ModICE SE & LE Series Modular Connector Enclosures; Product Range: ModICE Series; SVHC: No SVHC (15-Jan-2018); External Height - Imperial: 0.78"; External

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 581 00 00 020
  • 581-00-00-020