What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 1-534206-3

Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 5.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-534206-3.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+11.95%

CAD Models

Download TE Connectivity 1-534206-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.06
$ 3.84
Stock
32,186
97,696
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Straight, SLW
Board Stackers & Spacers, Socket Strip, 2.54 mm, 26 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Straight, CES
TE Connectivity1-534998-3
Connector Socket Strip Receptacle 26 Position 2.54mm Solder Straight Through Hole Gang Of Tubes
Amphenol Communications Solutions66953-013LF
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox® Tube
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 1-534206-3 provided by its distributors.

Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Receptacle Assembly; 26; Dual; 2; 750; 12 Milliohms; Glass-Filled Polyester
Push-Pull,Receptacle 2.54mm 2 26pin 2A 760nm gold Black Through hole mounting
26 MODII VRT DR CE 100/115 Part Number: 1-534206-3 | Internal Number: 1-534206-3 | TE Connectivity |
CONN RECEPT 26POS .100 VERT DUAL
Headers & Wire Housings REC 2X13P VRT T/H
1-534206-3, TE Connectivity / AMP Brand
Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Connector Mounting:through Hole Mount; Product Range:ampmodu Mod Ii Series; Contact Material:phosphor Bronze; Gender:socket Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-534206-3.