Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-534267-6

Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle

$ 6.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-534267-6.

Electro Sonic

Datasheet5 pages2 years ago

IHS

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+0.01%

CAD Models

Download TE Connectivity 5-534267-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.819
$ 5.383
Stock
14,791
4,035
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
26
26
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-01-06
LTD Date2027-03-28
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-534206-3
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Straight, CES
PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 26 Contacts, Through Hole Straight, SLW
TE Connectivity1-534236-0
Conn Socket Strip SKT 20 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Conn Socket Strip SKT 26 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of TE Connectivity 5-534267-6 provided by its distributors.

Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Conn Socket Strip RCP 26 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
Special Order: 26 MODIV VRT DR DE 100/125 Part Number: 5-534267-6 | Internal Number: 5-534267-6 | TE Connectivity |
|Amp Te Connectivity 5-534267-6

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty