Cinch Connectivity Solutions 415-0029-006

COAXIAL CABLE ASSEMBLY; Connector TYPE A; Type A: SMA Straight Plug; B: SMA Cable
$ 13.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 415-0029-006.

element14 APAC

Datasheet1 page24 years ago
Datasheet1 page24 years ago

IHS

JRH Electronics

_legacy Avnet

Newark

Inventory History

3 month trend:
-21.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2015357-4
Ultraminiature Coax Connectors (UMCC) & Cable Assemblies
Pomona Electronics5697-6
Pomona 5697-6 BNC Male Cable withoutBoot, 50 Ohm, 6in Cable Length, 500 V, 5697 Series
Pomona Electronics5697-24
Pomona 5697-24 BNC Male Cable withoutBoot, 50 Ohm, 24in Cable Length, 500 V, 5697 Series
Pomona Electronics5697-12
Pomona 5697-12 BNC Male Cable withoutBoot, 50 Ohm, 12in Cable Length, 500 V, 5697 Series
Pomona Electronics5697-36
RF Cable Assemblies BNC ML 50OHM CBL 36
Crystek CrystalsCCSMA-MM-086-4
RF CUSTOM CABLE ASSY
Crystek CrystalsCCSMA-MM-086-6
RF CUSTOM CABLE ASSY

Descriptions

Descriptions of Cinch Connectivity Solutions 415-0029-006 provided by its distributors.

COAXIAL CABLE ASSEMBLY; Connector TYPE A; Type A:SMA Straight Plug; B:SMA Cable
Cable Assembly Coaxial 0.152m SMA to SMA PL-PL
SMA Plug-SMA Plug, RG316 Cable, 6in, 152mm, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0029-006
SMA Cable Assemblies STRT PLUGS 316 6
Cable Assembly, 1 Conductor(s), Communication Cable
Cable Assy, SMA; 6 in.; RG-316; Non Boot
RS APAC
Right-angle Dual Port D-Sub Connector
Cinch RG316, 415, 150mm, SMASMA, 50
CBL ASSY SMA PLUG-PLUG RG316 6"
RF CABLE ASSEMBLY, SMA-SMA PLUG, 152MM; Connector to Connector: SMA Plug to SMA Plug; Coaxial Cable Type: RG316; Impedance: 50ohm; Cable Length - Imperial: 6"; Cable Length - Metric: 152mm; Jacket Colour: Grey; Product Range: 4

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 415-0029-006.