Cinch Connectivity Solutions 30-9242

Connector Coupler Modular Jacks RJ45 CAT5E Shielded Inline Metal Adapter
$ 7.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 30-9242.

Electro Sonic

Datasheet66 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.96%

Related Parts

Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Tray
CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, 13" Reel
AmphenolRJHSE3384
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Amphenol Communications SolutionsRJHSE3385
Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Shield, with LEDs.
Amphenol Communications SolutionsRJHSE3380
Modular Connectors / Ethernet; AMPHENOL; RJHSE-3380; Through Hole; 1; Gold; Straight

Descriptions

Descriptions of Cinch Connectivity Solutions 30-9242 provided by its distributors.

CONNECTOR COUPLER MODULAR JACKS RJ45 CAT5E SHIELDED INLINE METAL ADAPTER
Conn Modular Coupler F/F 8/8 POS 1/1 Port Cat 5e
Cinch Connectors RJ45 , , 1, Cat5e
CAT5E INLINE COUPLER SHIELDED,BLACK
SHLD COUPLER, CAT5E, RJ45, JACK, 8P8C; Connector Type:Adapter, In-Line; Connector Type A:RJ45; Connector Type B:RJ45; Product Range:-; Convert From Gender:Jack; Convert From Positions:8Positions; Convert To Gender:Jack RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL