Molex 42878-8410

CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42878-8410.

Upverter

Datasheet2 pages4 years ago
Technical Drawing5 pages4 years ago

Sager Electronics

Factory Futures

Molex

Farnell

Inventory History

3 month trend:
-22.51%

CAD Models

Download Molex 42878-8410 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-04-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

BEAU Modular Conn/Ethernet Conn VERT 8/8 RJ-45 flush
Modular Connectors / Ethernet Connectors ModJack 062 Flgls LoPro W/O Clip 8/8Key
Modular Connectors / Ethernet Connectors MODJK .062 VER LOPRO W/O MTG EAR AU 8/10
Modular Connectors / Ethernet Connectors M/JK PRPEND 8P8C BLK CAT 5 RATED
Amphenol Communications SolutionsRJHSE3380
Modular Jack - Verticals, Input Output Connectors 8P8C, Vertical, Shield, Without LEDs.
AmphenolRJHSE3085
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Descriptions

Descriptions of Molex 42878-8410 provided by its distributors.

CONN MOD JACK 8P8C VERT UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Modular Connectors / Ethernet Connectors VERT 8/8 RJ-45 flangeless low pro
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT LOPRO NO FLANGE
Telecom and Datacom Connector, 2 Contact(s), Female, Straight, Solder Terminal, Jack
Cat3 Rj45 Modular Jack, 8 Position, 1 Port; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat3; Ip Rating:-; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Molex

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0428788410
  • 42878-8410.
  • 428788410