Cinch Connectivity Solutions 30-3006-6

Usb Cable Assembly, Version 2.0, Usb A Plug to Usb A Plug, 6 Feet
$ 2.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 30-3006-6.

element14 APAC

Datasheet2 pages8 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
USB On-The-Go (OTG) Shielded I/O Cable Assembly, Mini A-to-Mini B, USB 2.0, 1.80m Length, White
Qualtek3021003-03
Cable Assembly USB 0.915m USB Type A to Mini USB Type B 4 to 5 POS M-M 28AWG
Qualtek3021001-03
Cable Assembly USB 0.915m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M 28AWG

Descriptions

Descriptions of Cinch Connectivity Solutions 30-3006-6 provided by its distributors.

USB CABLE ASSEMBLY, VERSION 2.0, USB A PLUG TO USB A PLUG, 6 FEET
CBL USB2.0 A PLUG TO A PLUG 6'
USB2.0 A MALE/A MALE,BEIGE,6FT
Usb Cable, 2.0 Type A-A Plug, 1.828M; Connector A:Usb Type A Plug; Connector B:Usb Type A Plug; Cable Length - Metric:1.828M; Cable Length - Imperial:6Ft; Usb Standard:Usb 2.0; Jacket Color:-; Electronic Marking:-; Product Range:- Rohs Compliant: Yes |Aim Cambridge Cinch Connectivity 30-3006-6

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL