Cinch Connectivity Solutions 27-9300-6

Conn, Attenuator, Bnc, M to F, 6 Db, 50 Ohm
$ 7.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 27-9300-6.

IHS

Datasheet1 page16 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-1337562-0
RF Connectors / Coaxial Connectors FME Str Plg-BNCP Adp Nickel Pl
Amphenol RF000-68175-1011
RF Connector BNC Straight Crimp Plug for RG-59 Plenum 50 Ohm
Amphenol RF000-68175-1004
RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
RadiallR141426161
RF BNC Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle
RadiallR141574161
Straight 50Ohms Panel Mount BNC Connector, jack, Solder Termination NORYL | RADIALL R141574161
RadiallR141082161
RADIALL R141082161 RF / Coaxial Connector, BNC Coaxial, Straight Plug, Crimp, 50 ohm, RG58, RG141, Brass
Amphenol RF031-315-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg174, 188, 316, 50 ohm
Amphenol RF031-2373
CONNECTOR RF COAXIAL TNC STRAIGHT PLUG CRIMP-CRIMP FOR RG 142 223 CABLE 50 OHM
Amphenol RF031-320-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, rg58, 141 cable, 50 ohm
TE Connectivity5225395-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity5-1634500-0
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of Cinch Connectivity Solutions 27-9300-6 provided by its distributors.

CONN, ATTENUATOR, BNC, M TO F, 6 DB, 50 OHM
BNC Attenuator Pads 50Ohm 1/2W 6DB
RF FIXED ATTENUATOR, BNC PLUG-BNC JACK;
BNC ATTENUATOR, MALE-FEMALE, 6DB, 0.5W, 50OHM; RF Attenuator Interface Type:BNC Plug to BNC Jack; Attenuation:6dB; Frequency Range:1.2GHz to 2GHz; Input Power:0.5W; Impedance:50ohm; Attenuator Body Material:Brass; Produc
BNC ATTENUATOR, MALE-FEMALE, 6DB, 0.5W, 50OHM; Convert From Coax Type:BNC; Convert From Gender:Plug; Convert To Coax Type:BNC; Convert To Gender:Jack; Adapter Body Style:-; Impedance:50ohm; Connector Type:Intra Series Coaxial RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27-9300-6.