Cinch Connectivity Solutions 142-0801-811

RF SMA Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Plug
$ 9.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 142-0801-811.

Inventory History

3 month trend:
-46.41%

CAD Models

Download Cinch Connectivity Solutions 142-0801-811 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF901-9871
connector, rf coaxial, sma str plug, crimp/solder, captive cont, for rg141, 223, 50 ohm
TE Connectivity1-1478904-0
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1478903-0
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Brass
Amphenol RF901-9874
connector, rf coaxial, sma rt angle plug, crimp/solder, for rg141, 223 cable, gold plt
TE Connectivity1-1478908-0
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold Over Nickel Over Copper Individual
Amphenol RF901-10124
CONNECTOR; RF; SMA STRAIGHT JACK PANEL MOUNT ROUND POST 50 OHM
Amphenol RF132289RP
Amphenol RF 132289RP RF RP-SMA Connector, Jack, PCB End Launch, Bulkhead, 50 Ohm
Amphenol RF132322
RF / Coaxial Connector, SMA Coaxial, Straight Jack, Board Edge / End Launch, 50 ohm, Beryllium Copper
Amphenol RF132255-11
RF SMA Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Jack
TE Connectivity1408120-1
Conn MMCX PL 0Hz to 6GHz 50Ohm Solder ST Edge Mount Gold Automotive Package
RF MMCX Connector, 1 Contact(s), Board Mount, Surface Mount Terminal, Locking, Plug
RF SMA Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Jack

Descriptions

Descriptions of Cinch Connectivity Solutions 142-0801-811 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Board Mount, Surface Mount Terminal, Locking, Plug
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount M Gold Over Nickel Over Copper
SMA Plug End Launch Tab Contact | Johnson-Cinch Connectivity Solutions 142-0801-811
Right-angle Dual Port D-Sub Connector
CONN SMA PLUG STR 50OHM EDGE MNT
SMA Connectors PC END MT PLG GLD .062 BOARDS
Cinch Connectors SMA , SMA, , 50
SMA PLUG ASSEMBLY END LAUNCH SMA
RF COAXIAL, SMA PLUG, 50 OHM, PCB; Connector Type: SMA Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Board Edge / End Launch; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Frequency Max: 18GHz

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142-0801-811.