Cinch Connectivity Solutions 131-3701-301

RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
$ 4.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 131-3701-301.

IHS

Datasheet2 pages24 years ago
Datasheet1 page23 years ago
Datasheet1 page21 years ago
Datasheet12 pages0 years ago

Newark

element14 APAC

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.24%

CAD Models

Download Cinch Connectivity Solutions 131-3701-301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Amphenol RF142146
connector, rf coaxial, smb rt angle jack for p.c.board, 4 legs, 0.038 term, 50 ohm
TE Connectivity414026-2
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm, Brass
TE Connectivity414026-3
Connector; SMB; 50 Ohms; Right Angle; Nickel; Zinc; Teflon; Gold (Center); PCB
TE Connectivity5221111-1
Connector; SMB; Gold; Straight; Teflon; 50 Ohms; Commercial; Vertical Thru Hole
RF / Coaxial Connector, SMB Coaxial, Right Angle Jack, Through Hole Right Angle, 50 ohm, Brass
RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm
Amphenol RFFA1-NARP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NDRP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NCRP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NBRP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NFRP-PCB-8
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug
TE Connectivity413990-3
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack

Descriptions

Descriptions of Cinch Connectivity Solutions 131-3701-301 provided by its distributors.

RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel
SMB Jack, Right Angle PCB Mount | Johnson-Cinch Connectivity Solutions 131-3701-301
Connector Type:Smb Coaxial; Connector Body Style:Straight Jack; Coaxial Termination:Through Hole Right Angle; Impedance:50Ohm; Coaxial Cable Type:Rg58, Rg178, Rg316; Contact Material:Brass; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Johnson Cinch Connectivity 131-3701-301.
SMA 4 Hole Flange Mount Straight Jack Recept
SMB Jack Assembly, Right Angle PCB Mount
EFJ131-3701-301COAXIAL CONNECTORS

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 131-3701-301.