Amphenol RF FA1-NDRP-PCB-8

RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
$ 2.428
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF FA1-NDRP-PCB-8.

IHS

Datasheet1 page17 years ago

TME

Farnell

Burklin Elektronik

JRH Electronics

Inventory History

3 month trend:
-5.23%

CAD Models

Download Amphenol RF FA1-NDRP-PCB-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2002-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RFFA1-NARP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NCRP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NBRP-PCB-8
RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
Amphenol RFFA1-NFRP-PCB-8
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug
TE Connectivity413990-3
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity414612-2
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel

Descriptions

Descriptions of Amphenol RF FA1-NDRP-PCB-8 provided by its distributors.

RF / Coaxial Connector, FAKRA Coaxial, Right Angle Plug, Through Hole, 50 ohm, Brass
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Plug
RF Connectors / Coaxial Connectors R/A MALE FAKRA SMB
Conn SMB 0Hz to 6GHz 50Ohm Solder RA Thru-Hole PL Gold Tray Automotive
RF CONNECTOR, SMB, R/A PLUG, PCB; Connec; RF CONNECTOR, SMB, R/A PLUG, PCB; Connector Type: SMB Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Through Hole Right Angle; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Brass; Frequency Max: 6GHz

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • FA1-NDRP-PCB-8.
  • FA1-NDRP-PCB8
  • FA1NDRPPCB8