Cinch Connectivity Solutions 108-0301-001

Right-angle Dual Port D-Sub Connector
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 108-0301-001.

IHS

Datasheet1 page18 years ago
Datasheet1 page21 years ago
Datasheet3 pages0 years ago

element14 APAC

JRH Electronics

_legacy Avnet

Factory Futures

Inventory History

3 month trend:
+54.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Cinch Connectivity Solutions 108-0301-001 provided by its distributors.

Right-angle Dual Port D-Sub Connector
White Banana Plug Insulated Round Solder/ Solderless Hole | Johnson-Cinch Connectivity Solutions 108-0301-001
Conn Banana PL 1 POS ST Cable Mount 1 Port
White Banana Plug, Insulated, Round Sold
CONN BANANA PLUG SLDRLESS WHITE
BANANA PLUG, 15A, SOLDERLESS, WHITE; Gender:Plug; Connector Mounting:Cable Mount; Current Rating:15A; Voltage Rating:3.5kV; Contact Plating:Nickel Plated Contacts; Connector Colour:White; Contact Material:Brass; Contact Termination RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 108-0301-001.