Cinch Connectivity Solutions 105-0751-001

White Tip Jack Standard Horizontal Pcb Mount For Diameter .080 Plug
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 105-0751-001.

element14 APAC

Datasheet1 page16 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-12.98%

CAD Models

Download Cinch Connectivity Solutions 105-0751-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity1-968857-3
Contact, MCP 2.8, Socket, Crimp, 13 AWG, Silver Plated Contacts, AMP MCP Series Connectors
TE Connectivity62734-2
Quick Disconnect Terminal 14-18AWG F 17.53mm 6.09mm Silver Strip
TE Connectivity63820-1
Quick Disconnect Terminal 10-14AWG F 22.86mm 9.07mm Silver Strip
Conn FFC/FPC Connector SKT 5 POS 1mm Solder RA SMD Easy-On™ Embossed T/R
ITT / Cannon031-8717-022
Connector Accessory, 0.114in Min Cable Dia, 0.141in Max Cable Dia, Contact, Copper Alloy
SolarSpec Socket Contact, 4.00 to 6.00mm² (10-12 AWG) Cable, Loose
Amphenol Sine SystemsACJM-PHOP-1
Stereo (3Conductor TRS) AC ROHS3Compliant 2009 Phone Jack Connector UL94V-0 75C 10A 34V
TE Connectivity1418578-2
Automotive Connectors BOTTOM-ENTRY SMC-PCB CONTACT
Amphenol RFB6251C1-NT3G-50
RF / Coaxial Connector, BNC Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Phosphor Bronze
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of Cinch Connectivity Solutions 105-0751-001 provided by its distributors.

WHITE TIP JACK STANDARD HORIZONTAL PCB MOUNT FOR DIAMETER .080 PLUG
Right-angle Dual Port D-Sub Connector
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port White
Electronic Hardware TEST JACK WHITE
EFJ105-0751-001ELECT. CIRCUIT HARDWARE
EFJ ELECT CRCT HARDWARE;25-MOQ
TEST JACK, HORIZONTAL, 5A, WHITE; For Use With:2mm Standard Tip Plug; Current Rating:5A; Mounting Hole Dia:1.32mm; Operating Voltage:2.1kV; Insulator Colour:White; Product Range:-; Body Material:Nylon; Breakdown Voltage:2100V

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105-0751-001.