TE Connectivity 63820-1

Quick Disconnect Terminal, 10-14AWG, Brass, Silver, Female Socket
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 63820-1.

IHS

Datasheet3 pages2 years ago
Datasheet1 page21 years ago

Electro Sonic

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-23.42%

CAD Models

Download TE Connectivity 63820-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1995-03-15
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-160301-6
TE Connectivity FASTON .250 Series Terminal, Female, 6.35 x 0.81mm, 6mm² Max Wire
TE Connectivity170224-2
1.75~5.27 10~15 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
TE Connectivity6-160448-3
Quick Disconnect Terminal 13-17AWG Phosphor Bronze F 19.2mm Silver Reel/Strip
TE Connectivity42638-2
Quick Disconnect Terminal 16-20AWG F 12.9mm 5.61mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 63820-1 provided by its distributors.

Quick Disconnect Terminal, 10-14AWG, Brass, Silver, Female Socket
CONN QC RCPT 10-14AWG 0.312 / 0.312" (7.92mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated
FASTON Uninsulated Receptacles & Housings
RECPT, 312 FAST 14-10 018 SPBR
TERMINAL FEMALE DISCONNECT 0.312IN CRIMP; Product Range: FASTON 312 Series; Terminal Type: Female Quick Disconnect; Tab Size - Metric: 7.92mm x 0.81mm; Tab Size - Imperial: 0.312" x 0.032"; Wire Size AWG 01C2514
Special Order: FASTON 312 RECEPTACLE 14-10 AWG SPBR Terminal & Splice Type: Receptacle Wire Size: 14 – 10 AWG Wire Size: 2.08 – 5.26 mm² Quick Disconnect Mating Tab Width: 7.92 mm Quick Disconnect Mating Tab Width: .312 in Receptacle 14 – 10 AWG 2.08 – 5.26 mm² 7.92 mm | Quick Disconnect | Part Number: 63820-1 | Internal Number: 63820-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty